RS PRO Black Junction Box, 4 Terminals

Technical documents
Specifications
Brand
RS ProNumber of Terminals
4
Colour
Black
Number of Ways
4
Current Rating
5A
Diameter
62 mm
Current Rating
5A
Diameter
62mm
Country of Origin
China
Product details
RS Selective Entry Junction Boxes
Black selective entry junction boxes. Available in the following sizes and configurations:
776-7646: 5A Junction Box, 4 Terminal Star Arrangement Dia. 62mm
776-7640: 20A Junction Box, 4 Terminal Star Arrangement Dia. 76mm
776-7659: 30A Junction Box, 3 Terminal Line Arrangement Dia. 76mm
776-7646: 20A Junction Box, 6 Terminal Star Arrangement Dia. 86mm
Approvals
BS 60670
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Terminals
4
Colour
Black
Number of Ways
4
Current Rating
5A
Diameter
62 mm
Current Rating
5A
Diameter
62mm
Country of Origin
China
Product details
RS Selective Entry Junction Boxes
Black selective entry junction boxes. Available in the following sizes and configurations:
776-7646: 5A Junction Box, 4 Terminal Star Arrangement Dia. 62mm
776-7640: 20A Junction Box, 4 Terminal Star Arrangement Dia. 76mm
776-7659: 30A Junction Box, 3 Terminal Line Arrangement Dia. 76mm
776-7646: 20A Junction Box, 6 Terminal Star Arrangement Dia. 86mm
Approvals
BS 60670