RS PRO Black Leather Executive Chair, 114kg Weight Capacity

RS Stock No.: 121-9776Brand: RS PRO
brand-logo
View all in Office Chairs

Technical documents

Specifications

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 60cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Leather

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

50cm

Country of Origin

United Kingdom

Product details

RS Pro Leather Executive Chairs

A comfortable leather chair perfect complement to your office desk

Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week
All Leather faced
Full height back
Deep cushions
Supple soft-touch leather
Panel stitching
Lumber support

Ideal usage

Secretarial, Word Processing, Clerical, Professional, Accountancy

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Leather Executive Chair, 114kg Weight Capacity

P.O.A.

RS PRO Black Leather Executive Chair, 114kg Weight Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Chair Type

Executive Chair

Wheeled

Yes

Height Adjustable

Yes

Seat Height

50 → 60cm

Back Adjustable

Yes

Arms Adjustable

No

Colour

Black

Seat Material

Leather

Weight Capacity

114kg

Maximum Seat Height

60cm

Minimum Seat Height

50cm

Country of Origin

United Kingdom

Product details

RS Pro Leather Executive Chairs

A comfortable leather chair perfect complement to your office desk

Suitable for users up to a maximum weight of 114 kg
Suitable for use 8 hours per day, five days a week
All Leather faced
Full height back
Deep cushions
Supple soft-touch leather
Panel stitching
Lumber support

Ideal usage

Secretarial, Word Processing, Clerical, Professional, Accountancy

Supplied with

1 x Chair and Assembly Instructions

Standards

BS7176

Chairs

High quality chairs which meet current health and safety requirements for work and display screen environments.

You may be interested in