RS PRO Black Male Banana Connectors, 4 mm Connector, Screw Termination, 10A, 50V, Gold, Nickel Plating
RS Stock No.: 180-6649Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Current Rating
10A
Connector Size
4 mm
Contact Plating
Gold, Nickel
Length
49.8mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Male Banana Connectors, 4 mm Connector, Screw Termination, 10A, 50V, Gold, Nickel Plating
1
P.O.A.
RS PRO Black Male Banana Connectors, 4 mm Connector, Screw Termination, 10A, 50V, Gold, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Screw
Voltage Rating
50V
Current Rating
10A
Connector Size
4 mm
Contact Plating
Gold, Nickel
Length
49.8mm
Contact Material
Brass
Type
Banana Plug
Insulation Material
Acetal
Country of Origin
United Kingdom