RS PRO Black Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Nickel Plating
RS Stock No.: 180-6656Brand: RS PRO

Technical documents
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Crimp, Screw, Solder
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
48.8mm
Type
Banana Plug
Contact Material
Brass
Insulation Material
Acetal
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Nickel Plating
1
P.O.A.
RS PRO Black Male Banana Connectors, 4 mm Connector, Crimp, Screw, Solder Termination, 16A, 50V, Nickel Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black
Gender
Male
Termination Method
Crimp, Screw, Solder
Voltage Rating
50V
Current Rating
16A
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
48.8mm
Type
Banana Plug
Contact Material
Brass
Insulation Material
Acetal
Country of Origin
United Kingdom