RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1in to Male BSPT 1in

RS Stock No.: 257-7928Brand: RS PRO
brand-logo
View all in Malleable Iron Pipe Fittings

Technical documents

Specifications

Brand

RS Pro

Fitting Type

Barrel Nipple

Connection Gender 1

Male

Thread Size 1

1in

Connection Gender 2

Male

Thread Size 2

1in

Finish

Black

Thread Standard 1

BSPT

Thread Standard 2

BSPT

Product details

Barrel Nipple

BS21 Taper thread

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1in to Male BSPT 1in

P.O.A.

RS PRO Black Malleable Iron Fitting Barrel Nipple, Male BSPT 1in to Male BSPT 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 35P.O.A.
40 - 95P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Fitting Type

Barrel Nipple

Connection Gender 1

Male

Thread Size 1

1in

Connection Gender 2

Male

Thread Size 2

1in

Finish

Black

Thread Standard 1

BSPT

Thread Standard 2

BSPT

Product details

Barrel Nipple

BS21 Taper thread

You may be interested in