Technical documents
Specifications
Brand
RS ProChair Type
Executive Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
45 → 56cm
Back Adjustable
No
Arms Adjustable
Yes
Colour
Black
Seat Material
Mesh
Weight Capacity
150kg
Maximum Seat Height
56cm
Minimum Seat Height
45cm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Mesh Executive Chair, 150kg Weight Capacity
1
P.O.A.
RS PRO Black Mesh Executive Chair, 150kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProChair Type
Executive Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
45 → 56cm
Back Adjustable
No
Arms Adjustable
Yes
Colour
Black
Seat Material
Mesh
Weight Capacity
150kg
Maximum Seat Height
56cm
Minimum Seat Height
45cm
Country of Origin
China