RS PRO Black Metal, Plastic Locking Handle
RS Stock No.: 746-7380Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Use With
Steel Enclosure
Material
Metal, Plastic
Width
49mm
Dimensions
50 x 49 x 51mm
Height
51mm
Colour
Black
Country of Origin
China
You may be interested in
RS PRO Cabinet LockBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Metal, Plastic Locking Handle
1
P.O.A.
RS PRO Black Metal, Plastic Locking Handle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cabinet LockBrand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProFor Use With
Steel Enclosure
Material
Metal, Plastic
Width
49mm
Dimensions
50 x 49 x 51mm
Height
51mm
Colour
Black
Country of Origin
China
You may be interested in
RS PRO Cabinet LockBrand: RS PRO
P.O.A.Each (ex VAT)