RS PRO Black Multiple Lobes Clamping Knob, M12, Threaded Hole

RS Stock No.: 702-7614Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M12

Thread Diameter

12mm

Thread Length

18mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Steel

Colour

Black

Country of Origin

China

You may be interested in
RS PRO Black Multiple Lobes Knob, M12 x 18, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Multiple Lobes Clamping Knob, M12, Threaded Hole

P.O.A.

RS PRO Black Multiple Lobes Clamping Knob, M12, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Multiple Lobes Knob, M12 x 18, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread

M12

Thread Diameter

12mm

Thread Length

18mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

60mm

Insert Material

Steel

Colour

Black

Country of Origin

China

You may be interested in
RS PRO Black Multiple Lobes Knob, M12 x 18, Threaded Hole
P.O.A.Each (In a Pack of 10) (ex VAT)