RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
RS Stock No.: 702-7673Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
9mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
28mm
Hole Length
25mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
1
P.O.A.
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThread
M6
Thread Diameter
6mm
Thread Length
9mm
Knob Shape
Multiple Lobes
Mounting Type
Threaded Through Hole
Knob Diameter
28mm
Hole Length
25mm
Insert Material
Stainless Steel
Colour
Black
Country of Origin
China