Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole

RS Stock No.: 702-7664Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

50mm

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole

P.O.A.

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

12mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

50mm

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China

You may be interested in