RS PRO Black Multiple Lobes Knob, M10 x 15, Threaded Hole

RS Stock No.: 185-1449Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical documents

Specifications

Brand

RS Pro

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

50.038mm

Insert Material

Stainless Steel

Colour

Black

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Multiple Lobes Knob, M10 x 15, Threaded Hole

P.O.A.

RS PRO Black Multiple Lobes Knob, M10 x 15, Threaded Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread

M10 x 15

Thread Diameter

M10

Thread Length

15mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Hole

Knob Diameter

50.038mm

Insert Material

Stainless Steel

Colour

Black

You may be interested in