RS PRO Black Natural Bristle PCB and Flux Brush

RS Stock No.: 192-3677Brand: RS PRO
brand-logo
View all in Etching Accessories

Technical documents

Specifications

Brand

RS Pro

Type

PCB and Flux Brush

Colour

Black

Bristle Length

30mm

Material

Natural Bristle

Handle Material

Wood

Dimensions

11 x 170mm

Diameter

11mm

Length

170mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Natural Bristle PCB and Flux Brush

P.O.A.

RS PRO Black Natural Bristle PCB and Flux Brush
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

PCB and Flux Brush

Colour

Black

Bristle Length

30mm

Material

Natural Bristle

Handle Material

Wood

Dimensions

11 x 170mm

Diameter

11mm

Length

170mm

Country of Origin

Taiwan, Province Of China