RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 6mm

Technical documents
Specifications
Brand
RS ProMaterial
Natural Rubber
Colour
Black
Density
1.5g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Thickness
6mm
Suitability
Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Elongation
200%
Country of Origin
United Kingdom
Product details
Natural Rubber
Commercial grade natural rubber sheet
Colour Black
Sheet size 1000 x 600mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Natural Rubber
Colour
Black
Density
1.5g/cm³
Length
1m
Width
600mm
Adhesive Backing
No
Thickness
6mm
Suitability
Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Oil
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Elongation
200%
Country of Origin
United Kingdom
Product details
Natural Rubber
Commercial grade natural rubber sheet
Colour Black
Sheet size 1000 x 600mm