RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 6mm

RS Stock No.: 506-3084Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Natural Rubber

Colour

Black

Density

1.5g/cm³

Length

1m

Width

600mm

Adhesive Backing

No

Thickness

6mm

Suitability

Cold Water, Ethylene Glycol, Hot Water

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Elongation

2.5

Country of Origin

United Kingdom

Product details

Natural Insertion Rubber

Natural rubber sheet with an insertion of polyester fabric to give improved properties
Polyester fabric insertion
Sheets up to 3mm thick are single ply
Sheets over 3mm thick are two ply
Sheet size 1000 x 600mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 6mm

P.O.A.

RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Natural Rubber

Colour

Black

Density

1.5g/cm³

Length

1m

Width

600mm

Adhesive Backing

No

Thickness

6mm

Suitability

Cold Water, Ethylene Glycol, Hot Water

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Elongation

2.5

Country of Origin

United Kingdom

Product details

Natural Insertion Rubber

Natural rubber sheet with an insertion of polyester fabric to give improved properties
Polyester fabric insertion
Sheets up to 3mm thick are single ply
Sheets over 3mm thick are two ply
Sheet size 1000 x 600mm

You may be interested in