RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 3mm

RS Stock No.: 840-5548Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Natural Rubber

Colour

Black

Density

1.5g/cm³

Length

1m

Width

600mm

Adhesive Backing

No

Thickness

3mm

Suitability

Cold Water, Ethylene Glycol, Hot Water

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Elongation

2.5

Country of Origin

United Kingdom

Product details

Natural Rubber

Commercial grade natural rubber sheet
Colour Black
Sheet size 1000 x 600mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 3mm

P.O.A.

RS PRO Black Natural Rubber Rubber Sheet, 1m x 600mm x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Natural Rubber

Colour

Black

Density

1.5g/cm³

Length

1m

Width

600mm

Adhesive Backing

No

Thickness

3mm

Suitability

Cold Water, Ethylene Glycol, Hot Water

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

Elongation

2.5

Country of Origin

United Kingdom

Product details

Natural Rubber

Commercial grade natural rubber sheet
Colour Black
Sheet size 1000 x 600mm