Technical documents
Specifications
Brand
RS ProMaterial
Neoprene
Colour
Black
Density
1.4g/cm³
Length
1m
Adhesive Backing
No
Width
1.2m
Thickness
1.5mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-30°C
Elongation
300%
Country of Origin
United Kingdom
Product details
RS PRO Neoprene Rubber Sheets
Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
Features and Benefits
• Black Neoprene Rubber
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Various size and thickness available
RS PRO Rubber Sheet Options
• 1 m x 600 mm x 1.5mm - RS Stock no: 506-3163
• 1 m x 600 mm x 3mm - RS Stock no: 506-3157
• 1 m x 600 mm x 6mm - RS Stock no: 506-3141
• 1m x 600mm x 12mm - RS Stock no: 506-3113
• 1 m x 600 mm x 10mm - RS Stock no: 506-3135
• 1 m x 1.2 m x 1.5mm - RS Stock no: 506-3107
• 1 m x 1.2 m x 3mm - RS Stock no: 506-3208
• 1m x 1.2m x 6mm - RS Stock no: 506-3191
• 1m x 1.2m x 10mm - RS Stock no: 506-3185
• 1m x 1.2m x 12mm - RS Stock no: 506-3179
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
FAQs
What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation
How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.
How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Neoprene
Colour
Black
Density
1.4g/cm³
Length
1m
Adhesive Backing
No
Width
1.2m
Thickness
1.5mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-30°C
Elongation
300%
Country of Origin
United Kingdom
Product details
RS PRO Neoprene Rubber Sheets
Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
Features and Benefits
• Black Neoprene Rubber
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Various size and thickness available
RS PRO Rubber Sheet Options
• 1 m x 600 mm x 1.5mm - RS Stock no: 506-3163
• 1 m x 600 mm x 3mm - RS Stock no: 506-3157
• 1 m x 600 mm x 6mm - RS Stock no: 506-3141
• 1m x 600mm x 12mm - RS Stock no: 506-3113
• 1 m x 600 mm x 10mm - RS Stock no: 506-3135
• 1 m x 1.2 m x 1.5mm - RS Stock no: 506-3107
• 1 m x 1.2 m x 3mm - RS Stock no: 506-3208
• 1m x 1.2m x 6mm - RS Stock no: 506-3191
• 1m x 1.2m x 10mm - RS Stock no: 506-3185
• 1m x 1.2m x 12mm - RS Stock no: 506-3179
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
FAQs
What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation
How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.
How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926