RS PRO Black Neoprene Rubber Sheet, 1m x 600mm x 6mm

RS Stock No.: 506-3141Brand: RS PRODistrelec Article No.: 30419442
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Neoprene

Colour

Black

Density

1.4g/cm³

Length

1m

Width

600mm

Adhesive Backing

No

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Thickness

6mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Elongation

300%

Country of Origin

United Kingdom

Product details

RS PRO Neoprene Rubber Sheets

Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.

Why would you choose Neoprene?

Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Black Neoprene Rubber
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Various size and thickness available

RS PRO Rubber Sheet Options

• 1 m x 600 mm x 1.5mm - RS Stock no: 506-3163
• 1 m x 600 mm x 3mm - RS Stock no: 506-3157
• 1 m x 600 mm x 6mm - RS Stock no: 506-3141
• 1m x 600mm x 12mm - RS Stock no: 506-3113
• 1 m x 600 mm x 10mm - RS Stock no: 506-3135
• 1 m x 1.2 m x 1.5mm - RS Stock no: 506-3107
• 1 m x 1.2 m x 3mm - RS Stock no: 506-3208
• 1m x 1.2m x 6mm - RS Stock no: 506-3191
• 1m x 1.2m x 10mm - RS Stock no: 506-3185
• 1m x 1.2m x 12mm - RS Stock no: 506-3179

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

FAQ’s

What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Neoprene Rubber Sheet, 1m x 600mm x 6mm

P.O.A.

RS PRO Black Neoprene Rubber Sheet, 1m x 600mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Neoprene

Colour

Black

Density

1.4g/cm³

Length

1m

Width

600mm

Adhesive Backing

No

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Thickness

6mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-10°C

Elongation

300%

Country of Origin

United Kingdom

Product details

RS PRO Neoprene Rubber Sheets

Introducing a series of neoprene rubber sheets from RS PRO. These black neoprene rubber sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.

Why would you choose Neoprene?

Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Black Neoprene Rubber
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Various size and thickness available

RS PRO Rubber Sheet Options

• 1 m x 600 mm x 1.5mm - RS Stock no: 506-3163
• 1 m x 600 mm x 3mm - RS Stock no: 506-3157
• 1 m x 600 mm x 6mm - RS Stock no: 506-3141
• 1m x 600mm x 12mm - RS Stock no: 506-3113
• 1 m x 600 mm x 10mm - RS Stock no: 506-3135
• 1 m x 1.2 m x 1.5mm - RS Stock no: 506-3107
• 1 m x 1.2 m x 3mm - RS Stock no: 506-3208
• 1m x 1.2m x 6mm - RS Stock no: 506-3191
• 1m x 1.2m x 10mm - RS Stock no: 506-3185
• 1m x 1.2m x 12mm - RS Stock no: 506-3179

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

FAQ’s

What is Neoprene Rubber used for?
Neoprene rubber is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926

You may be interested in