Technical documents
Specifications
Brand
RS ProMaterial
Neoprene Sponge
Colour
Black
Density
122kg/m³
Length
1m
Width
2m
Adhesive Backing
No
Thickness
1.5mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Elongation
>180%
Flammability Rating
FMVSS 302, UL94 HBF
Country of Origin
United Kingdom
Product details
RS PRO Neoprene Rubber Sponge Sheets
Introducing a series of neoprene rubber sponge sheets from RS PRO. These black neoprene sponge sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
Features and Benefits
Black Neoprene Rubber Sponge
Flexible
Durable
Customisable
Resistant to ozone, sunlight and atmospheric ageing
Temperature range -40 to +85⁰C
Various size and thickness available
Environmental Protection: CFC & HFC Free / Recyclable
RS PRO Neoprene Rubber Sponge Sheet Options
1 m x 2 m x 1.5mm - RS Stock no: 733-6753
1 m x 2 m x 1.5mm - RS Stock no: 733-6731
1 m x 2 m x 3mm - RS Stock no: 733-6757
1 m x 2 m x 16mm – RS Stock no: 733-6741
1 m x 2 m x 3mm - RS Stock no: 733-6735
1 m x 2 m x 6mm - RS Stock no: 733-6744
1 m x 2 m x 6mm - RS Stock no: 733-6766
1 m x 2 m x 10mm - RS Stock no: 733-6747
1 m x 2 m x 10mm - RS Stock no: 733-6769
1 m x 2 m x 20mm - RS Stock no: 733-6750
1 m x 2 m x 25mm - RS Stock no: 103-4059
Note
RS Stock no: 733-6757 has a self-adhesive backing.
RS Stock no: 733-6753 has a self-adhesive backing.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
FAQs
What is Neoprene Sponge used for?
Neoprene Sponge is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation
How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.
How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926
Standards
ASTM D1056-00, AFNOR 99-211
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Neoprene Sponge
Colour
Black
Density
122kg/m³
Length
1m
Width
2m
Adhesive Backing
No
Thickness
1.5mm
Suitability
Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil
Maximum Operating Temperature
85°C
Minimum Operating Temperature
-40°C
Elongation
>180%
Flammability Rating
FMVSS 302, UL94 HBF
Country of Origin
United Kingdom
Product details
RS PRO Neoprene Rubber Sponge Sheets
Introducing a series of neoprene rubber sponge sheets from RS PRO. These black neoprene sponge sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.
Features and Benefits
Black Neoprene Rubber Sponge
Flexible
Durable
Customisable
Resistant to ozone, sunlight and atmospheric ageing
Temperature range -40 to +85⁰C
Various size and thickness available
Environmental Protection: CFC & HFC Free / Recyclable
RS PRO Neoprene Rubber Sponge Sheet Options
1 m x 2 m x 1.5mm - RS Stock no: 733-6753
1 m x 2 m x 1.5mm - RS Stock no: 733-6731
1 m x 2 m x 3mm - RS Stock no: 733-6757
1 m x 2 m x 16mm – RS Stock no: 733-6741
1 m x 2 m x 3mm - RS Stock no: 733-6735
1 m x 2 m x 6mm - RS Stock no: 733-6744
1 m x 2 m x 6mm - RS Stock no: 733-6766
1 m x 2 m x 10mm - RS Stock no: 733-6747
1 m x 2 m x 10mm - RS Stock no: 733-6769
1 m x 2 m x 20mm - RS Stock no: 733-6750
1 m x 2 m x 25mm - RS Stock no: 103-4059
Note
RS Stock no: 733-6757 has a self-adhesive backing.
RS Stock no: 733-6753 has a self-adhesive backing.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
FAQs
What is Neoprene Sponge used for?
Neoprene Sponge is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation
How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.
How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926
Standards
ASTM D1056-00, AFNOR 99-211