Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Neoprene Sponge Rubber Sheet, 1m x 2m x 1.5mm

RS Stock No.: 733-6753Brand: RS PRODistrelec Article No.: 30391158
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Neoprene Sponge

Colour

Black

Length

1m

Density

122kg/m³

Width

2m

Adhesive Backing

Yes

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Thickness

1.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Water Absorption

0.8%

Elongation

>180%

Flammability Rating

FMVSS 302, UL94 HBF

Country of Origin

United Kingdom

Product details

RS PRO Neoprene Rubber Sponge Sheets

Introducing a series of neoprene rubber sponge sheets from RS PRO. These black neoprene sponge sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Black Neoprene Rubber Sponge
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Temperature range -40 to +85⁰C
• Various size and thickness available
• Environmental Protection: CFC & HFC Free / Recyclable

RS PRO Neoprene Rubber Sponge Sheet Options

• 1 m x 2 m x 1.5mm - RS Stock no: 733-6753
• 1 m x 2 m x 1.5mm - RS Stock no: 733-6731
• 1 m x 2 m x 3mm - RS Stock no: 733-6757
• 1 m x 2 m x 16mm – RS Stock no: 733-6741
• 1 m x 2 m x 3mm - RS Stock no: 733-6735
• 1 m x 2 m x 6mm - RS Stock no: 733-6744
• 1 m x 2 m x 6mm - RS Stock no: 733-6766
• 1 m x 2 m x 10mm - RS Stock no: 733-6747
• 1 m x 2 m x 10mm - RS Stock no: 733-6769
• 1 m x 2 m x 20mm - RS Stock no: 733-6750
• 1 m x 2 m x 25mm - RS Stock no: 103-4059

Note
RS Stock no: 733-6757 has a self-adhesive backing.
RS Stock no: 733-6753 has a self-adhesive backing.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

FAQ’s

What is Neoprene Sponge used for?
Neoprene Sponge is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926

Standards

ASTM D1056-00, AFNOR 99-211

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Neoprene Sponge Rubber Sheet, 1m x 2m x 1.5mm

P.O.A.

RS PRO Black Neoprene Sponge Rubber Sheet, 1m x 2m x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Neoprene Sponge

Colour

Black

Length

1m

Density

122kg/m³

Width

2m

Adhesive Backing

Yes

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Thickness

1.5mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Water Absorption

0.8%

Elongation

>180%

Flammability Rating

FMVSS 302, UL94 HBF

Country of Origin

United Kingdom

Product details

RS PRO Neoprene Rubber Sponge Sheets

Introducing a series of neoprene rubber sponge sheets from RS PRO. These black neoprene sponge sheets are suitable for use, both indoor & outdoor, offer moderate resistance to atmospheric ageing, sunlight, oils, and greases.
Why would you choose Neoprene?
Neoprene is a general-purpose material used in gaskets, construction, sound-proofing, noise and heat insulation. When exposed to oils and chemicals they perform well, maintaining strength & flexibility while having outstanding physical toughness.

Features and Benefits

• Black Neoprene Rubber Sponge
• Flexible
• Durable
• Customisable
• Resistant to ozone, sunlight and atmospheric ageing
• Temperature range -40 to +85⁰C
• Various size and thickness available
• Environmental Protection: CFC & HFC Free / Recyclable

RS PRO Neoprene Rubber Sponge Sheet Options

• 1 m x 2 m x 1.5mm - RS Stock no: 733-6753
• 1 m x 2 m x 1.5mm - RS Stock no: 733-6731
• 1 m x 2 m x 3mm - RS Stock no: 733-6757
• 1 m x 2 m x 16mm – RS Stock no: 733-6741
• 1 m x 2 m x 3mm - RS Stock no: 733-6735
• 1 m x 2 m x 6mm - RS Stock no: 733-6744
• 1 m x 2 m x 6mm - RS Stock no: 733-6766
• 1 m x 2 m x 10mm - RS Stock no: 733-6747
• 1 m x 2 m x 10mm - RS Stock no: 733-6769
• 1 m x 2 m x 20mm - RS Stock no: 733-6750
• 1 m x 2 m x 25mm - RS Stock no: 103-4059

Note
RS Stock no: 733-6757 has a self-adhesive backing.
RS Stock no: 733-6753 has a self-adhesive backing.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

FAQ’s

What is Neoprene Sponge used for?
Neoprene Sponge is a general-purpose material, designed for various applications like sound-proofing, noise, and heat insulation

How do you cut these sheets?
To cut these sheets, lay on a flat surface, mark the shape you wish to cut before using a sharp blade or precision knife.

How can you measure the hardness?
A durometer can measure the hardness please view RS stock no: 123-0926

Standards

ASTM D1056-00, AFNOR 99-211