RS PRO Black Nitrile Rubber Sheet, 1.4m x 1m x 1.5mm

RS Stock No.: 203-5138Brand: RS PRODistrelec Article No.: 30418504
brand-logo
View all in Rubber Sheets

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile

Colour

Black

Density

1.25g/cm³

Length

1.4m

Width

1m

Adhesive Backing

No

Suitability

All purpose rubber for use with non food applications

Thickness

1.5mm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-15°C

Elongation

1.5

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Nitrile Rubber Sheet, 1.4m x 1m x 1.5mm

P.O.A.

RS PRO Black Nitrile Rubber Sheet, 1.4m x 1m x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Nitrile

Colour

Black

Density

1.25g/cm³

Length

1.4m

Width

1m

Adhesive Backing

No

Suitability

All purpose rubber for use with non food applications

Thickness

1.5mm

Maximum Operating Temperature

110°C

Minimum Operating Temperature

-15°C

Elongation

1.5

Country of Origin

United Kingdom