RS PRO Black Nylon 66 Cable Grommet Kit for 6.4 → 48.4mm Cable Dia.

Technical documents
Specifications
Brand
RS ProGrommet Type
Cable Grommet Kit
Minimum Cable Diameter
4.8mm
Maximum Cable Diameter
45mm
Material
Nylon 66
Colour
Black
Product details
RS PRO Black Nylon 66 Cable Grommet Kit
Featuring 263 black nylon pieces assortment, our high quality range RS PRO presents a convex matt finished head tapering to a thin edge to produce an attractive finish. Designed for electrical wire and cable, the nylon provides a high resistance to environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. 18 different sizes suitable for holes between 4.8 and 45mm diameter and panel thickness from 1.8 to 3.2mm. Supplied in a strong plastic box with dimensional information in the lid, allowing you to quickly access the grommets required for any given task.
Features and Benefits:
• Locating lugs designed for a firm fit
• Continuous temperature -20 → 105°C
• Supplied in a strong plastic box with dimensional information in the lid
What are cable grommets used for?
Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of materials dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProGrommet Type
Cable Grommet Kit
Minimum Cable Diameter
4.8mm
Maximum Cable Diameter
45mm
Material
Nylon 66
Colour
Black
Product details
RS PRO Black Nylon 66 Cable Grommet Kit
Featuring 263 black nylon pieces assortment, our high quality range RS PRO presents a convex matt finished head tapering to a thin edge to produce an attractive finish. Designed for electrical wire and cable, the nylon provides a high resistance to environmental influences. Installation is quick and easy, making the kit user friendly for construction, repairs and home improvements. 18 different sizes suitable for holes between 4.8 and 45mm diameter and panel thickness from 1.8 to 3.2mm. Supplied in a strong plastic box with dimensional information in the lid, allowing you to quickly access the grommets required for any given task.
Features and Benefits:
• Locating lugs designed for a firm fit
• Continuous temperature -20 → 105°C
• Supplied in a strong plastic box with dimensional information in the lid
What are cable grommets used for?
Cable grommets are usually rings or tubes where cables and wires are passed through. They can be made from a wide variety of materials dependant on their use such as: rubber, plastic, metal and PVC. Grommets are often inserted in to a material to protect the cable, prevent friction or chemical attacks and often for aesthetic purposes.