Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Oxide Steel Flat Screw, M8 x 12mm

RS Stock No.: 281-530Brand: RS PRO
brand-logo
View all in Socket Screws

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Length

12mm

Head Shape

Flat

Material

Steel

Finish

Black Oxide

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Oxide Steel Flat Screw, M8 x 12mm

P.O.A.

RS PRO Black Oxide Steel Flat Screw, M8 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M8

Length

12mm

Head Shape

Flat

Material

Steel

Finish

Black Oxide

You may be interested in