RS PRO Black Plastic Bin Bag, 80 → 90L Capacity, 50 per Package

RS Stock No.: 771-6572Brand: RS PRO
brand-logo
View all in Bin Bags

Technical documents

Specifications

Brand

RS Pro

Capacity

80 → 90L

Colour

Black

Quantity

50

Material

Plastic

Country of Origin

Turkey

Product details

RS PRO Heavy Duty Bin Bag

From RS PRO, comes a range of high-quality bin bags. Manufactured to industry standards these plastic disposal bags have been designed for an array waste disposal solution.

Features and benefits:

  • Yellow bags also offered in this range (7716569)

  • High tensile strength 40 mu Tri-ex blend film

  • 160 and 200-gauge bags offered in this range. The gauge is the measurement of the thickness of standard low-density plastic bags

Applications

This type of bag is used universally in waste management and are an effective solution in disposing of a variety of waste materials in both professional and home use.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Bin Bag, 80 → 90L Capacity, 50 per Package

P.O.A.

RS PRO Black Plastic Bin Bag, 80 → 90L Capacity, 50 per Package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacity

80 → 90L

Colour

Black

Quantity

50

Material

Plastic

Country of Origin

Turkey

Product details

RS PRO Heavy Duty Bin Bag

From RS PRO, comes a range of high-quality bin bags. Manufactured to industry standards these plastic disposal bags have been designed for an array waste disposal solution.

Features and benefits:

  • Yellow bags also offered in this range (7716569)

  • High tensile strength 40 mu Tri-ex blend film

  • 160 and 200-gauge bags offered in this range. The gauge is the measurement of the thickness of standard low-density plastic bags

Applications

This type of bag is used universally in waste management and are an effective solution in disposing of a variety of waste materials in both professional and home use.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.