RS PRO Black Plastic Cable Panel, 1U
RS Stock No.: 243-1872Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Cable Panel
Colour
Black
Material
Plastic
Width
483mm
Rack Units
1U
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Plastic Cable Panel, 1U
1
P.O.A.
RS PRO Black Plastic Cable Panel, 1U
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProType
Cable Panel
Colour
Black
Material
Plastic
Width
483mm
Rack Units
1U
Country of Origin
United Kingdom