Technical documents
Specifications
Brand
RS ProMaterial
Plastic
Length
141mm
Height
28 mm
Width
24mm
Fixing Centres
120mm
Colour
Black
Country of Origin
China
P.O.A.
RS PRO Black Plastic Handle 28 mm Height, 24mm Width, 141mm Length
2
P.O.A.
RS PRO Black Plastic Handle 28 mm Height, 24mm Width, 141mm Length
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
2 - 10 | P.O.A. |
12 - 48 | P.O.A. |
50 - 98 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMaterial
Plastic
Length
141mm
Height
28 mm
Width
24mm
Fixing Centres
120mm
Colour
Black
Country of Origin
China