RS PRO Black Plastic Handle 35 mm Height, 26mm Width, 119.5mm Length

RS Stock No.: 267-0752Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Length

119.5mm

Height

35 mm

Width

26mm

Fixing Centres

93.4mm

Colour

Black

Country of Origin

China

Product details

Reinforced Thermoplastic Female

The difference between Male and Female is: Female thread has an insert in both fixing points allowing screws to be inserted from inside the draw with covering caps included.
Male thread has a clearance hole in both fixing points allowing screws to be inserted from outside the draw, again, with covering caps included.

Features

Matt finish
Push-in concealed fixings caps

267-1519 Plain bores for fixing with bolts from above.
267-0768 Threaded inserts for fixing with screws from below.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Handle 35 mm Height, 26mm Width, 119.5mm Length

P.O.A.

RS PRO Black Plastic Handle 35 mm Height, 26mm Width, 119.5mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Length

119.5mm

Height

35 mm

Width

26mm

Fixing Centres

93.4mm

Colour

Black

Country of Origin

China

Product details

Reinforced Thermoplastic Female

The difference between Male and Female is: Female thread has an insert in both fixing points allowing screws to be inserted from inside the draw with covering caps included.
Male thread has a clearance hole in both fixing points allowing screws to be inserted from outside the draw, again, with covering caps included.

Features

Matt finish
Push-in concealed fixings caps

267-1519 Plain bores for fixing with bolts from above.
267-0768 Threaded inserts for fixing with screws from below.