Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Plastic Handle 45 mm Height, 27mm Width, 180mm Length

RS Stock No.: 456-579Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Length

180mm

Height

45 mm

Width

27mm

Fixing Centres

160mm

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Fibreglass Reinforced Nylon Drawer Handles

Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from high-quality Fibreglass Reinforced Nylon. These smooth and slim shaped handles provide a sturdy and secure fixing to drawers or door fronts. Fixing points are brass made and machine threaded. These cupboard pull handles are suitable to be used in a wide range of applications.

Features & Benefits:

• Made up of durable Fibreglass Reinforced Nylon
• Finished in a stylish, smooth black colour
• Reverse panel fixing
• Professional looking design
• Easy to clean and maintain
• Female M6 inserts, 160 mm centres
• Durable construction
• Dimensions: 180 x 45 x 27 mm

Typical Application:

Drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard thus allowing you to easily pull open and close the door or drawer to access the contents inside. These RS PRO pull handles have been designed with universal use in mind. They can be used as drawer handles, cabinet handles or door handles for wooden, metal or any other type of furniture.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Handle 45 mm Height, 27mm Width, 180mm Length

P.O.A.

RS PRO Black Plastic Handle 45 mm Height, 27mm Width, 180mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Length

180mm

Height

45 mm

Width

27mm

Fixing Centres

160mm

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Fibreglass Reinforced Nylon Drawer Handles

Introducing the excellent quality Drawer Handles from RS PRO. These stylish looking handles are made from high-quality Fibreglass Reinforced Nylon. These smooth and slim shaped handles provide a sturdy and secure fixing to drawers or door fronts. Fixing points are brass made and machine threaded. These cupboard pull handles are suitable to be used in a wide range of applications.

Features & Benefits:

• Made up of durable Fibreglass Reinforced Nylon
• Finished in a stylish, smooth black colour
• Reverse panel fixing
• Professional looking design
• Easy to clean and maintain
• Female M6 inserts, 160 mm centres
• Durable construction
• Dimensions: 180 x 45 x 27 mm

Typical Application:

Drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard thus allowing you to easily pull open and close the door or drawer to access the contents inside. These RS PRO pull handles have been designed with universal use in mind. They can be used as drawer handles, cabinet handles or door handles for wooden, metal or any other type of furniture.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in