RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 168mm Length

RS Stock No.: 456-513Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Length

168mm

Height

58 mm

Width

29mm

Fixing Centres

150mm

Colour

Black

Colour

Black

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 168mm Length

P.O.A.

RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 168mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Length

168mm

Height

58 mm

Width

29mm

Fixing Centres

150mm

Colour

Black

Colour

Black

Country of Origin

China

You may be interested in