RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length

RS Stock No.: 456-523Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Length

197mm

Height

58 mm

Width

29mm

Fixing Centres

179mm

Colour

Black

Country of Origin

China

P.O.A.

RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length

P.O.A.

RS PRO Black Plastic Handle 58 mm Height, 29mm Width, 197mm Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
2 - 10P.O.A.
12 - 48P.O.A.
50 - 98P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Material

Plastic

Length

197mm

Height

58 mm

Width

29mm

Fixing Centres

179mm

Colour

Black

Country of Origin

China