RS PRO Black Plastic Junction Box, 3 Terminals

Technical documents
Specifications
Brand
RS ProMaterial
Plastic
Number of Terminals
3
Colour
Black
Number of Ways
4
Current Rating
30A
Diameter
76 mm
Country of Origin
China
Product details
RS Selective Entry Junction Boxes
Black selective entry junction boxes. Available in the following sizes and configurations:
776-7646: 5A Junction Box, 4 Terminal Star Arrangement Dia. 62mm
776-7640: 20A Junction Box, 4 Terminal Star Arrangement Dia. 76mm
776-7659: 30A Junction Box, 3 Terminal Line Arrangement Dia. 76mm
776-7646: 20A Junction Box, 6 Terminal Star Arrangement Dia. 86mm
Approvals
BS 60670
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProMaterial
Plastic
Number of Terminals
3
Colour
Black
Number of Ways
4
Current Rating
30A
Diameter
76 mm
Country of Origin
China
Product details
RS Selective Entry Junction Boxes
Black selective entry junction boxes. Available in the following sizes and configurations:
776-7646: 5A Junction Box, 4 Terminal Star Arrangement Dia. 62mm
776-7640: 20A Junction Box, 4 Terminal Star Arrangement Dia. 76mm
776-7659: 30A Junction Box, 3 Terminal Line Arrangement Dia. 76mm
776-7646: 20A Junction Box, 6 Terminal Star Arrangement Dia. 86mm
Approvals
BS 60670