RS PRO Black Plastic Sheet, 500mm x 330mm x 6mm

RS Stock No.: 197-4435Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

330mm

Thickness

6mm

Material

POM

Laminated

No

Density

1.42g/cm³

Tensile Strength

70 MPa

Hardness

M 90 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Thermal Conductivity

0.43W/mK

Maximum Operating Temperature

+100°C

Elongation

25%

Polymer Type

Homopolymer

Country of Origin

Germany

Product details

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Why Would You Choose These Acetal Rods?

Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetal’s low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.

Features and Benefits

  • Manufactured using black DuPont™ Delrin® resin

  • High Strength

  • Difficult to bond

  • Good slide and wear properties

  • Good machinability

  • Available in Black or White

  • Not hot water resistant over 60 °C

  • Good chemical resistance

  • Easy to polish

Applications

  • Automotive

  • Aerospace

Acetal Copolymer & Homopolymer

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Sheet, 500mm x 330mm x 6mm

P.O.A.

RS PRO Black Plastic Sheet, 500mm x 330mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Colour

Black

Form

Full

Length

500mm

Width

330mm

Thickness

6mm

Material

POM

Laminated

No

Density

1.42g/cm³

Tensile Strength

70 MPa

Hardness

M 90 Rockwell

Flammability Rating

UL 94 HB

Water Absorption

0.5%

Thermal Conductivity

0.43W/mK

Maximum Operating Temperature

+100°C

Elongation

25%

Polymer Type

Homopolymer

Country of Origin

Germany

Product details

RS PRO Acetal Rods – High-Performance Engineering Plastic

RS PRO Acetal Rods are precision-engineered using high-quality black DuPont™ Delrin® resin, renowned for its superior strength and durability. These rods deliver excellent performance across various demanding applications, thanks to their combination of mechanical resilience, chemical resistance, and machinability.

Why Would You Choose These Acetal Rods?

Built for heavy-duty use, these rods offer exceptional tensile strength and durability, making them ideal for load-bearing applications. Acetal’s low friction and excellent wear resistance make it suitable for applications requiring smooth motion, such as gears, rollers, and bearings. RS PRO Acetal Rods allow for precise shaping, drilling, and other modifications, providing versatile use across complex mechanical designs.

Features and Benefits

  • Manufactured using black DuPont™ Delrin® resin

  • High Strength

  • Difficult to bond

  • Good slide and wear properties

  • Good machinability

  • Available in Black or White

  • Not hot water resistant over 60 °C

  • Good chemical resistance

  • Easy to polish

Applications

  • Automotive

  • Aerospace

Acetal Copolymer & Homopolymer

You may be interested in