RS PRO Black Plastic Sheet, 500mm x 500mm x 10mm

RS Stock No.: 193-5430Brand: RS PRO
brand-logo
View all in Plastic Sheets

Technical documents

Specifications

Brand

RS Pro

Form

Full

Colour

Black

Length

500mm

Width

500mm

Thickness

10mm

Material

Nylon

Laminated

No

Density

1.15g/cm³

Tensile Strength

75 MPa

Hardness

170 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

6%

Thermal Conductivity

0.33W/mK

Maximum Operating Temperature

+170°C

Melting Point

217°C

Elongation

60%

Country of Origin

Germany

Product details

Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide

Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Sheet, 500mm x 500mm x 10mm

P.O.A.

RS PRO Black Plastic Sheet, 500mm x 500mm x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Form

Full

Colour

Black

Length

500mm

Width

500mm

Thickness

10mm

Material

Nylon

Laminated

No

Density

1.15g/cm³

Tensile Strength

75 MPa

Hardness

170 Ball Indentation

Flammability Rating

UL 94 HB

Water Absorption

6%

Thermal Conductivity

0.33W/mK

Maximum Operating Temperature

+170°C

Melting Point

217°C

Elongation

60%

Country of Origin

Germany

Product details

Cast Nylon 6 - MoS2 Filled, PA sheet : Polyamide

Modified by addition of Molybdenum Disulpide. Low friction and self-lubricating. Capable of high temperatures and high mechanical strength. High abrasive and ultra-violet light resistant. Suitable for bushes, bearings, gears and wheels etc. Black in colour

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

You may be interested in