RS PRO Black Plastic Sheet, 500mm x 500mm x 20mm

Technical documents
Specifications
Brand
RS ProColour
Black
Form
Full
Length
500mm
Width
500mm
Thickness
20mm
Material
PEHD
Laminated
No
Density
0.95 → 0.96g/cm³
Tensile Strength
25 MPa
Hardness
50 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.02%
Maximum Operating Temperature
+80°C
Elongation
50%
Country of Origin
Germany
Product details
Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Features and benefits
- Maximum operating temperature of +90 °C
- Flammability rating of UL 94 HB
- Resistant to dilute acids, cleaning agents and numerous solvents
- Very good electrical insulation properties
Applications
Polyethelene has various application uses such as;
- Chemical apparatus
- Plugs
- Seals
- Food processing
- Insulators, and low load rollers
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProColour
Black
Form
Full
Length
500mm
Width
500mm
Thickness
20mm
Material
PEHD
Laminated
No
Density
0.95 → 0.96g/cm³
Tensile Strength
25 MPa
Hardness
50 Ball Indentation
Flammability Rating
UL 94 HB
Water Absorption
0.02%
Maximum Operating Temperature
+80°C
Elongation
50%
Country of Origin
Germany
Product details
Black Polyethylene sheet- HDPE Sheet : High Density Polyethylene
From the trusted brand RS PRO, comes a range of black polyethylene sheets. Manufactured to industry standards and featuring 50 Ball Indentation hardness, these sheets are of high quality and are great value.
These sheets are manufactured out of polyethylene that is a common type of plastic material that is found in items like containers and bottles. It is also self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine
Features and benefits
- Maximum operating temperature of +90 °C
- Flammability rating of UL 94 HB
- Resistant to dilute acids, cleaning agents and numerous solvents
- Very good electrical insulation properties
Applications
Polyethelene has various application uses such as;
- Chemical apparatus
- Plugs
- Seals
- Food processing
- Insulators, and low load rollers
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Polyethylene - HDPE & PE-UHMW
Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.