Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Plastic Square End Cap, 25mm 25 mm Strut Profile

RS Stock No.: 621-764Brand: RS PRO
brand-logo
View all in Tube Stops & Plugs

Technical documents

Specifications

Brand

RS Pro

Fits Strut Profile

25 mm

Structural Element Type

Square End Cap

Fits Square Tube Profile

25mm

Colour

Black

Material

Plastic

Product Family

RS Square Tube System

Country of Origin

United Kingdom

You may be interested in
RS PRO Black Square Tube Plug, 25.4mm
P.O.A.1 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plastic Square End Cap, 25mm 25 mm Strut Profile

P.O.A.

RS PRO Black Plastic Square End Cap, 25mm 25 mm Strut Profile
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
12 - 60P.O.A.
72 - 288P.O.A.
300+P.O.A.
You may be interested in
RS PRO Black Square Tube Plug, 25.4mm
P.O.A.1 Bag of 100 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Fits Strut Profile

25 mm

Structural Element Type

Square End Cap

Fits Square Tube Profile

25mm

Colour

Black

Material

Plastic

Product Family

RS Square Tube System

Country of Origin

United Kingdom

You may be interested in
RS PRO Black Square Tube Plug, 25.4mm
P.O.A.1 Bag of 100 (ex VAT)