RS PRO Black Plated Steel P Clamp, 14mm Max. Bundle
RS Stock No.: 186-5375Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Maximum Bundle Diameter
14mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
12.7 mm
Depth
1.4mm
Dimensions [L x W x D]
12.7 x 1.4mm
Self Adhesive
No
Dimensions [L x W (x D)]
12.7 x 1.4mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Plated Steel P Clamp, 14mm Max. Bundle
5
P.O.A.
RS PRO Black Plated Steel P Clamp, 14mm Max. Bundle
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 195 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Maximum Bundle Diameter
14mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
12.7 mm
Depth
1.4mm
Dimensions [L x W x D]
12.7 x 1.4mm
Self Adhesive
No
Dimensions [L x W (x D)]
12.7 x 1.4mm
Country of Origin
United Kingdom