RS PRO Black Plated Steel P Clamp, 16mm Max. Bundle

RS Stock No.: 186-5381Brand: RS PRODistrelec Article No.: 30391519
brand-logo
View all in Cable Clips & Clamps

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

16mm

Affixing Method

Screw

Material

Plated Steel

Colour

Black

Width

12.7 mm

Depth

1.4mm

Dimensions [L x W x D]

12.7 x 1.4mm

Self Adhesive

No

Dimensions [L x W (x D)]

12.7 x 1.4mm

Distrelec Product Id

30391519

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Plated Steel P Clamp, 16mm Max. Bundle

P.O.A.

RS PRO Black Plated Steel P Clamp, 16mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 195P.O.A.
200+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

16mm

Affixing Method

Screw

Material

Plated Steel

Colour

Black

Width

12.7 mm

Depth

1.4mm

Dimensions [L x W x D]

12.7 x 1.4mm

Self Adhesive

No

Dimensions [L x W (x D)]

12.7 x 1.4mm

Distrelec Product Id

30391519

Country of Origin

United Kingdom