RS PRO Black Polyamide Hand Wheel, 99mm diameter
RS Stock No.: 346-8796Brand: RS PRO
Technical documents
Specifications
Brand
RS ProHandle Type
None
Spoked
Yes
Wheel Diameter
99mm
Mounting Hole Diameter
10mm
Mounting Hole Depth
16mm
Drilled Hub
Yes
Wheel Material
Polyamide
Insert Material
Steel
Colour
Black
Stock information temporarily unavailable.
P.O.A.
RS PRO Black Polyamide Hand Wheel, 99mm diameter
1
P.O.A.
RS PRO Black Polyamide Hand Wheel, 99mm diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHandle Type
None
Spoked
Yes
Wheel Diameter
99mm
Mounting Hole Diameter
10mm
Mounting Hole Depth
16mm
Drilled Hub
Yes
Wheel Material
Polyamide
Insert Material
Steel
Colour
Black