RS PRO Black Polyester Enclosure, IP66, Black Lid, 220 x 120 x 90mm

RS Stock No.: 918-8828Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Brand

RS Pro

Body Material

Polyester

External Length

220 mm

External Height

90 mm

External Width

120 mm

External Dimensions

220 x 120 x 90mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Gasket Material

Silicone

Country of Origin

India

Product details

General Purpose Polyester Enclosure with Silicone Seal

This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits

Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0

Applications

This general purpose polyester enclosure is suitable for wash down and outdoor applications.

Standards

EN 60529, EN 50014.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyester Enclosure, IP66, Black Lid, 220 x 120 x 90mm

P.O.A.

RS PRO Black Polyester Enclosure, IP66, Black Lid, 220 x 120 x 90mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Body Material

Polyester

External Length

220 mm

External Height

90 mm

External Width

120 mm

External Dimensions

220 x 120 x 90mm

IP Rating

IP66

Colour

Black

Lid Colour

Black

Flanged

No

Shielded

No

Gasket Material

Silicone

Country of Origin

India

Product details

General Purpose Polyester Enclosure with Silicone Seal

This general purpose polyester enclosure is available in two colours, black or grey. It has an IP66 protection rating and is fitted with a silicon seal.

Features and Benefits

Polyester enclosure
IP66 protection
Silicone seal -50 to +135°C
Halogen free
Self-extinguishing UL94-V0

Applications

This general purpose polyester enclosure is suitable for wash down and outdoor applications.

Standards

EN 60529, EN 50014.