RS PRO Black Polyester General Purpose Work Gloves, Size 9, Large, Nitrile Coating

RS Stock No.: 869-1578Brand: RS PRO
brand-logo
View all in Work Gloves

Technical documents

Specifications

Brand

RS Pro

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4X31A

EN388 (2016)

4X31A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS PRO Nitrile Coated Nylon Gloves

These general use, nitrile-coated reusable nylon gloves from RS feature a comfortable seamless knit liner with a lightweight nitrile-coated palm for high abrasion resistance, which also provides excellent grip in dry or oily conditions.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments

Typical Applications

• Automotive
• Assembly
• Construction
• Engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyester General Purpose Work Gloves, Size 9, Large, Nitrile Coating

P.O.A.

RS PRO Black Polyester General Purpose Work Gloves, Size 9, Large, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Glove Size

9, Large

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Black

Number of Gloves

12Pairs

Glove Coating

Nitrile

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN388 Cut - TDM-100 Test

A

EN388 2016

4X31A

EN388 (2016)

4X31A

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS PRO Nitrile Coated Nylon Gloves

These general use, nitrile-coated reusable nylon gloves from RS feature a comfortable seamless knit liner with a lightweight nitrile-coated palm for high abrasion resistance, which also provides excellent grip in dry or oily conditions.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments

Typical Applications

• Automotive
• Assembly
• Construction
• Engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.