RS PRO Black Polypropylene Barrier Hook

RS Stock No.: 503-697Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical documents

Specifications

Brand

RS Pro

Barrier Type

Barrier Hook

Colour

Black

Material

Polypropylene

Hook Type

Open Hook

Country of Origin

China

Product details

Open hooks with plate

Open hooks with plate for wall mounting chains 8 or 10 mm in diameter.

Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polypropylene Barrier Hook

P.O.A.

RS PRO Black Polypropylene Barrier Hook
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Barrier Type

Barrier Hook

Colour

Black

Material

Polypropylene

Hook Type

Open Hook

Country of Origin

China

Product details

Open hooks with plate

Open hooks with plate for wall mounting chains 8 or 10 mm in diameter.