Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
2.3mm
Grommet Type
Cable Grommet
Maximum Cable Diameter
7.8mm
Panel Hole Diameter
10.9mm
Material
PVC
Colour
Black
Maximum Operating Temperature
85°C
Distrelec Product Id
30418601
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black PVC 10.9mm Cable Grommet for Maximum of 7.8mm Cable Dia.
1
P.O.A.
RS PRO Black PVC 10.9mm Cable Grommet for Maximum of 7.8mm Cable Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
2.3mm
Grommet Type
Cable Grommet
Maximum Cable Diameter
7.8mm
Panel Hole Diameter
10.9mm
Material
PVC
Colour
Black
Maximum Operating Temperature
85°C
Distrelec Product Id
30418601
Country of Origin
Taiwan, Province Of China