Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
1.5mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
6.4mm
Panel Hole Diameter
10mm
Maximum Cable Diameter
6.4mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.7mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black PVC 10mm Cable Grommet for Maximum of 6.4mm Cable Dia.
1
P.O.A.
RS PRO Black PVC 10mm Cable Grommet for Maximum of 6.4mm Cable Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
1.5mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
6.4mm
Panel Hole Diameter
10mm
Maximum Cable Diameter
6.4mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.7mm
Country of Origin
Taiwan, Province Of China