RS PRO Black PVC 19mm Round for Maximum of 16mm Cable Dia.

RS Stock No.: 102-4265Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Round

Panel Hole Diameter

19mm

Maximum Cable Diameter

16mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+135°C

Maximum Panel Thickness

1.6mm

Country of Origin

United Kingdom

Product details

Conclamp

Black PVC grommets for 1.6 mm thick panels.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC 19mm Round for Maximum of 16mm Cable Dia.

P.O.A.

RS PRO Black PVC 19mm Round for Maximum of 16mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Round

Panel Hole Diameter

19mm

Maximum Cable Diameter

16mm

Material

PVC

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+135°C

Maximum Panel Thickness

1.6mm

Country of Origin

United Kingdom

Product details

Conclamp

Black PVC grommets for 1.6 mm thick panels.

You may be interested in