RS PRO Black PVC 20.1mm Cable Grommet for Maximum of 15.5mm Cable Dia.

RS Stock No.: 213-3615Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

RS Pro

Minimum Panel Thickness

1.7mm

Grommet Type

Cable Grommet

Panel Hole Diameter

20.1mm

Maximum Cable Diameter

15.5mm

Material

PVC

Colour

Black

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC 20.1mm Cable Grommet for Maximum of 15.5mm Cable Dia.

P.O.A.

RS PRO Black PVC 20.1mm Cable Grommet for Maximum of 15.5mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Minimum Panel Thickness

1.7mm

Grommet Type

Cable Grommet

Panel Hole Diameter

20.1mm

Maximum Cable Diameter

15.5mm

Material

PVC

Colour

Black

Country of Origin

Taiwan, Province Of China