RS PRO Black PVC 20.1mm Cable Grommet for Maximum of 15.5mm Cable Dia.

RS Stock No.: 666-4607Brand: RS PRODistrelec Article No.: 30414497
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

RS Pro

Minimum Panel Thickness

1.5mm

Grommet Type

Cable Grommet

Minimum Cable Diameter

15.5mm

Panel Hole Diameter

20.1mm

Maximum Cable Diameter

15.5mm

Material

PVC

Colour

Black

Maximum Panel Thickness

1.7mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC 20.1mm Cable Grommet for Maximum of 15.5mm Cable Dia.

P.O.A.

RS PRO Black PVC 20.1mm Cable Grommet for Maximum of 15.5mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Minimum Panel Thickness

1.5mm

Grommet Type

Cable Grommet

Minimum Cable Diameter

15.5mm

Panel Hole Diameter

20.1mm

Maximum Cable Diameter

15.5mm

Material

PVC

Colour

Black

Maximum Panel Thickness

1.7mm

Country of Origin

Taiwan, Province Of China