RS PRO Black PVC 20.3mm Cable Grommet for Maximum of 15.5mm Cable Dia.
RS Stock No.: 269-1840Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
1.5mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
15.5mm
Maximum Cable Diameter
15.5mm
Panel Hole Diameter
20.3mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.7mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black PVC 20.3mm Cable Grommet for Maximum of 15.5mm Cable Dia.
1
P.O.A.
RS PRO Black PVC 20.3mm Cable Grommet for Maximum of 15.5mm Cable Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
1.5mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
15.5mm
Maximum Cable Diameter
15.5mm
Panel Hole Diameter
20.3mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.7mm
Country of Origin
Taiwan, Province Of China