RS PRO Black PVC 20mm Cable Grommet for Maximum of 16mm Cable Dia.

RS Stock No.: 605-661Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

20mm

Maximum Cable Diameter

16mm

Material

PVC

Colour

Black

Maximum Panel Thickness

1.5mm

Country of Origin

United Kingdom

Product details

RS Pro Blind Grommets with Diaphragm

This range of RS Pro blind grommets (also known as closed grommets or hole-plugs) feature a diaphragm.

Options available:

605-661 - 20mm
605-677 - 25.5mm

What is a diaphragm?

The diaphragm is a thinner PVC film that sits in the “hole” of the grommet. It surrounds smaller wires securely, for guidance and protection.
A preformed hole enables easy cable entry/exit. The diaphragm sits snug around the wire to provide a dust tight seal which is essential in many electrical installations.

Where are diaphragm grommets used?

RS Pro PVC grommets are popular for use with metal back boxes. They fit into the pre-cut discs on most metal back boxes. Wires are then thread through the hole and supported by the surrounding diaphragm.
The grommet ensures that the wire passes through the hole without coming into contact with the metal box. It also provides protection for the wire.

Features:

Black PVC
Diaphragm with hole for wire
Dust tight around wire
Pre-formed hole

P.O.A.

RS PRO Black PVC 20mm Cable Grommet for Maximum of 16mm Cable Dia.

P.O.A.

RS PRO Black PVC 20mm Cable Grommet for Maximum of 16mm Cable Dia.

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

20mm

Maximum Cable Diameter

16mm

Material

PVC

Colour

Black

Maximum Panel Thickness

1.5mm

Country of Origin

United Kingdom

Product details

RS Pro Blind Grommets with Diaphragm

This range of RS Pro blind grommets (also known as closed grommets or hole-plugs) feature a diaphragm.

Options available:

605-661 - 20mm
605-677 - 25.5mm

What is a diaphragm?

The diaphragm is a thinner PVC film that sits in the “hole” of the grommet. It surrounds smaller wires securely, for guidance and protection.
A preformed hole enables easy cable entry/exit. The diaphragm sits snug around the wire to provide a dust tight seal which is essential in many electrical installations.

Where are diaphragm grommets used?

RS Pro PVC grommets are popular for use with metal back boxes. They fit into the pre-cut discs on most metal back boxes. Wires are then thread through the hole and supported by the surrounding diaphragm.
The grommet ensures that the wire passes through the hole without coming into contact with the metal box. It also provides protection for the wire.

Features:

Black PVC
Diaphragm with hole for wire
Dust tight around wire
Pre-formed hole