RS PRO Black PVC 25.3mm Cable Grommet for Maximum of 18.9mm Cable Dia.

RS Stock No.: 269-1841Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

RS Pro

Minimum Panel Thickness

1.3mm

Grommet Type

Cable Grommet

Minimum Cable Diameter

18.9mm

Panel Hole Diameter

25.3mm

Maximum Cable Diameter

18.9mm

Material

PVC

Colour

Black

Maximum Panel Thickness

1.5mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC 25.3mm Cable Grommet for Maximum of 18.9mm Cable Dia.

P.O.A.

RS PRO Black PVC 25.3mm Cable Grommet for Maximum of 18.9mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Minimum Panel Thickness

1.3mm

Grommet Type

Cable Grommet

Minimum Cable Diameter

18.9mm

Panel Hole Diameter

25.3mm

Maximum Cable Diameter

18.9mm

Material

PVC

Colour

Black

Maximum Panel Thickness

1.5mm

Country of Origin

Taiwan, Province Of China