RS PRO Black PVC 38.1mm Cable Grommet for Maximum of 25mm Cable Dia.
RS Stock No.: 269-1842Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
1.3mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
25mm
Panel Hole Diameter
38.1mm
Maximum Cable Diameter
25mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.5mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO Black PVC 38.1mm Cable Grommet for Maximum of 25mm Cable Dia.
1
P.O.A.
RS PRO Black PVC 38.1mm Cable Grommet for Maximum of 25mm Cable Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMinimum Panel Thickness
1.3mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
25mm
Panel Hole Diameter
38.1mm
Maximum Cable Diameter
25mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.5mm
Country of Origin
Taiwan, Province Of China