RS PRO Black PVC 9.52mm Cable Grommet for Maximum of 6.35mm Cable Dia.

RS Stock No.: 543-282Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

9.52mm

Maximum Cable Diameter

6.35mm

Material

PVC

Colour

Black

Maximum Operating Temperature

+130°C

Maximum Panel Thickness

2.4mm

Country of Origin

United Kingdom

Product details

RS Pro Sleeved Cable Grommets

The RS Pro 543-282 is a PVC sleeved cable grommet for wires up to 6.4mm in diameter. It is designed for use in electrical installations with panels that are 2.4mm thick.

What is a sleeved grommet?

The sleeve is an additional piece of PVC which extends the grommet to provide strain relief. The sleeve itself measures 14.3mm in length and provides additional support to the cables as they enter/exit the panel. The additional length supports the cables and prevents a tight bend which may strain the cables.

Why choose PVC?

The 543-282 grommet is made using a pliable PVC in black. PVC is ideal for grommets at it is strong and durable, and can therefore provide protection to the cables passing through.

Features:

Strain relief
Extra support from sleeve
Black pliable PVC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC 9.52mm Cable Grommet for Maximum of 6.35mm Cable Dia.

P.O.A.

RS PRO Black PVC 9.52mm Cable Grommet for Maximum of 6.35mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Grommet Type

Cable Grommet

Panel Hole Diameter

9.52mm

Maximum Cable Diameter

6.35mm

Material

PVC

Colour

Black

Maximum Operating Temperature

+130°C

Maximum Panel Thickness

2.4mm

Country of Origin

United Kingdom

Product details

RS Pro Sleeved Cable Grommets

The RS Pro 543-282 is a PVC sleeved cable grommet for wires up to 6.4mm in diameter. It is designed for use in electrical installations with panels that are 2.4mm thick.

What is a sleeved grommet?

The sleeve is an additional piece of PVC which extends the grommet to provide strain relief. The sleeve itself measures 14.3mm in length and provides additional support to the cables as they enter/exit the panel. The additional length supports the cables and prevents a tight bend which may strain the cables.

Why choose PVC?

The 543-282 grommet is made using a pliable PVC in black. PVC is ideal for grommets at it is strong and durable, and can therefore provide protection to the cables passing through.

Features:

Strain relief
Extra support from sleeve
Black pliable PVC

You may be interested in